You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
397000904|MOLEX|limage
397000904|MOLEX|simage
Connector Terminal Blocks

39700-0904

Conn Spring Terminal Block 4 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Spring Terminal Block
  • Number of Contacts
    4
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    4
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10/Contact
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    6
  • Product Length (mm)
    22.5
  • Product Depth (mm)
    13
  • Product Height (mm)
    14
  • Housing Color
    Green
  • Tradename
    Eurostyle™
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources