PCB Spacers and Supports
397
Spacer Round 3.05mm-ID 4.24mm-OD 4.762mm-LG Aluminum 5052-H34
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Round
Material
Aluminum 5052-H34
Screw Size
#4|M3
Clearance Hole (mm)
3.05
Body Length (Imperial) (in)
3/16

