You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
395338010|MOLEX|originalImage
395338010|MOLEX|simage
Connector Terminal Blocks

39533-8010

Conn Eurostyle Block F 10 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle™

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Eurostyle Block
  • Gender
    F
  • Number of Contacts
    10
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    10
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    18/Contact
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    25.9
  • Housing Color
    Green
  • Tradename
    Eurostyle™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources