Connector Terminal Blocks
395300008
Conn Eurostyle Block F 8 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Gender
F
Number of Contacts
8
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
8
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
18/Contact
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
13.6
Product Length (mm)
40.64
Product Depth (mm)
18.2
Product Height (mm)
15
Housing Color
Black
Tradename
Eurostyle™
Mounting
Cable Mount

