Conectores de Bloques Terminales
39527-7011
Conn Eurostyle Block F 11 POS 5mm Screw ST Panel Mount 18A/Contact Eurostyle™
MolexProduct Technical Specifications
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Gender
F
Number of Contacts
11
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
11
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
18/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
65
Product Depth (mm)
25.9
Product Height (mm)
12.7
Housing Color
Green
Tradename
Eurostyle™
Mounting
Panel Mount

