Arrow Electronic Components Online
395000016|MOLEX|simage
395000016|MOLEX|limage
Connector Terminal Blocks

39500-0016

Conn PC Terminal Block F 16 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Gender
    F
  • Number of Contacts
    16
  • Terminal Pitch (mm)
    3.5
  • Number of Rows
    1
  • Number of Circuits
    16
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    8/Contact
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    56.8
  • Product Depth (mm)
    15.5
  • Product Height (mm)
    11.1
  • Housing Color
    Black
  • Tradename
    Eurostyle™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources