Cable Assembly AC Power
392008-01
Cable Assembly 2.5m NBR 14136 to IEC-60320-C13 3 to 3 POS F-M 17AWG
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
392008-01
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
2.5
Wire Size (AWG)
17
Connector Type A
NBR14136
Connector Type B
IEC 60320/C13
Gender
F-M
Number of Contacts
3 to 3
Connector Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250VAC
Maximum Operating Temperature (°C)
70

