Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
27
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
200V
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
2.313
Product Length (mm)
39.5
Product Depth (mm)
5
Product Height (mm)
9.8
Mounting
Through Hole

