Arrow Electronic Components Online
39532164|MOLEX|simage
39532164|MOLEX|limage
Dev Kit

39532164

Conn FPC Connector SKT 16 POS 1.25mm Solder RA Thru-Hole Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    FPC Connector
  • Number of Contacts
    16
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.25
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    200V
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Weight (g)
    1.404
  • Product Length (mm)
    25.75
  • Product Depth (mm)
    9.8
  • Product Height (mm)
    5.4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources