Switch Push Button
39-501 BLK
Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Thru-Hole PC Pins
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.35
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Round Plunger
Switch Configuration
N.O.
Bushing Type
Unthreaded
Maximum Current Rating (A)
0.15@28VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Electrical Life (Cycles)
1000000
Actuator Color
Black
Actuator Length (mm)
4.45
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
2
Base Material
Thermoplastic
Housing Material
Brass
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
6.35
Product Depth (mm)
15.24
Product Height (mm)
7.62

