Reduced Price
Connector Discrete Wire Housing
39013143
Conn Housing M 14 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
M
Number of Contacts
14
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
3.882
Product Length (mm)
30.6
Product Height (mm)
23.9
Tradename
Mini-Fit Jr™
Mounting
Cable Mount

