Arrow Electronic Components Online
39012225|MOLEX|simage
39012225|MOLEX|limage
Connector Discrete Wire Housing

39-01-2225

Conn Housing RCP 22 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    22
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    4.2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    4.366
  • Product Length (mm)
    47.4
  • Product Height (mm)
    19.6
  • Tradename
    Mini-Fit Jr™
  • Keyed
    Yes
  • Row Spacing (mm)
    4.2
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources