Arrow Electronic Components Online
39000224|MOLEX|simage
39000224|MOLEX|limage
Connector Contact

39-00-0224

Contact PIN Crimp ST Cable Mount 16AWG Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Power
  • Contact Type
    Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    9
  • Maximum Voltage Rating
    600V
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Weight (g)
    0.126
  • Product Length (mm)
    16.8
  • Product Depth (mm)
    3.6
  • Product Height (mm)
    4.5
  • Wire Size (AWG)
    16
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources