Arrow Electronic Components Online
38M3020AA1212|FAIRRITE|simage
38M3020AA1212|FAIRRITE|limage
EMI Absorbers

38M3020AA1212

EMI Absorbers Sheet Ferrite

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.90.50.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Shape
    Sheet
  • Minimum Operating Frequency (Hz)
    <1M
  • Thermal Conductivity
    6W/m.K
  • Adhesive Option
    Yes
  • Material
    Ferrite
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Depth (mm)
    120
  • Product Height (mm)
    0.23
  • Product Length (mm)
    120

Documentation and Resources

Datasheets
Design resources