Inductor Surface Mount
38L142C
Inductor Power Unshielded Wirewound 1.4uH 20% 100KHz 12A 0.0037Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Inductance (H)
1.4u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
12
Maximum Saturation Current (A)
15(Typ)
Maximum DC Resistance (Ohm)
0.0037
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Tape and Reel
Maximum Product Length (mm)
10.4
Mounting
Surface Mount
Maximum Product Depth (mm)
10.4
Maximum Product Height (mm)
5.6

