Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
10
Terminal Pitch (mm)
9.53
Number of Rows
2
Number of Circuits
5
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Product Length (mm)
64.3
Product Depth (mm)
11.2
Product Height (mm)
22.4
Housing Color
Black
Mounting
Panel Mount

