You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
387212307|MOLEX|simage
387212307|MOLEX|limage
Connector Terminal Blocks

38721-2307

Conn Barrier Strip 7 POS 9.53mm Wire Wrap ST Thru-Hole 15A

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    7
  • Terminal Pitch (mm)
    9.53
  • Number of Rows
    1
  • Number of Circuits
    7
  • Termination Method
    Wire Wrap
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    300V
  • Product Length (mm)
    68.7
  • Product Depth (mm)
    16
  • Product Height (mm)
    16.8
  • Housing Color
    Black
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources