Connector Terminal Blocks
38720-6203
Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 15A/Contact
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
3
Terminal Pitch (mm)
9.53
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Product Length (mm)
49.7
Product Depth (mm)
15.7
Product Height (mm)
16.8
Housing Color
Black
Mounting
Through Hole

