Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Holder
  • Battery Cell Size
    AA
  • Number of Cells
    2
  • Termination Style
    Wire
  • Product Weight (g)
    7
  • Product Depth (mm)
    32
  • Product Length (mm)
    58
  • Product Height (mm)
    15

Documentation and Resources

Datasheets
Design resources