Connector Power
38540-1912
Conn Power PL 12 POS Solder ST Thru-Hole 12 Terminal 1 Port Beau™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
12
Number of Terminals
12
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
250V
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
500
Packaging
Tray
Tradename
Beau™
Mounting
Through Hole
Contact Plating
Tin
Contact Material
Brass

