Arrow Electronic Components Online
384275-E|TE|simage
384275-E|TE|limage
Connector Backplane

384275-E

Conn DIN 41612 M 20 POS 2.54mm Solder RA Thru-Hole

TE Connectivity

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    M
  • Number of Contacts
    20
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    400
  • Product Length (mm)
    38.1
  • Product Depth (mm)
    15.84
  • Product Height (mm)
    8.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources