Fuses
38312000000
Fuse Cartridge Slow Blow Acting 2A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Electronic Ballast
Fuse Size (mm)
8.5 X 8
Current Rating (A)
2
Maximum Voltage Rating (V)
300
Maximum AC Voltage Rating (V)
300
Maximum Power Dissipation (W)
0.67
Breaking Capacity @ Rated Voltage (A)
50@300VAC
Typical Melting I2t (A²S)
12
Typical Cold Resistance (Ohm)
0.028
Termination Style
Radial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Seated Plane Height (mm)
8(Max)
Product Diameter (mm)
8.5
Product Height (mm)
8(Max)
Fuse Material
Thermoplastic
Mounting
Through Hole

