Arrow Electronic Components Online
382C313-50-01-0|TE|simage
382C313-50-01-0|TE|limage
Heat Shrink

382C313-50-01-0

Heat Shrink Transition Y Style Flexible Viton Black Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Transition
  • Style
    Y Style
  • Body Material
    Flexible Viton
  • Color
    Black
  • Inside Diameter Before Shrinking (mm)
    60.2/40.1/20.3
  • Inside Diameter After Shrinking (mm)
    20.1/20.1/10.2
  • Packaging
    Bag|Box

Documentation and Resources

Datasheets
Design resources