Arrow Electronic Components Online
381A303-51-01-0|TE|limage
381A303-51-01-0|TE|originalImage
Heat Shrink

381A303-51-01-0

Heat Shrink Transition Y Style Flexible EPB Black Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Transition
  • Style
    Y Style
  • Body Material
    Flexible EPB
  • Color
    Black
  • Dielectric Strength (V/mm)
    8.9K
  • Inside Diameter Before Shrinking (mm)
    60.2/(40.1/40.1)
  • Inside Diameter After Shrinking (mm)
    20/(20/20)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Bag|Box
  • Product Thickness (mm)
    1.52

Documentation and Resources

Datasheets
Design resources