Capacitor Aluminum Electrolytic
380LQ821M400A052
Cap Aluminum Lytic 820uF 400V 20% (35 X 50mm) Snap-In 10mm 0.243 Ohm 3.25A 2000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
820uF
Tolerance
20%
Voltage
400VDC
ESR (Ohm)
0.243
Equivalent Series Resistance Type
Standard
IR (mA)
3.25
IL (uA)
4000@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
35
Product Height (mm)
50
Product Weight (g)
74
Lead Diameter (mm)
0.8

