Backshells
380FS019NF1812DA3
Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Direct
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
19.1
Shell Size
18
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Cadmium Over Electroless Nickel
Coupling
Direct
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Color
Olive Drab
Style
Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief
Product Length (mm)
38.1

