Arrow Electronic Components Online
380FD007NF1002L|GLENAIR|simage
380FD007NF1002L|GLENAIR|limage
Backshells

380FD007NF1002L

Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 90° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    10
  • Connector Type
    Connector Circular
  • Angular Function
    90°
  • Body Plating
    Olive Drab Cadmium Over Electroless Nickel
  • Coupling
    Rotatable
  • Style
    Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief

Documentation and Resources

Datasheets
Design resources