Arrow Electronic Components Online
380124BS|3M|simage
380124BS|3M|limage
Cable Flat/Ribbon

3801/24BS

Round Conductor Flat Cable

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Wire Size (AWG)
    26
  • Cable Pitch (mm)
    1.27
  • Conductor Material
    Tinned Copper
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Height (mm)
    0.99

Documentation and Resources

Datasheets
Design resources