Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
26
Number of Conductors
16
Factory Cable Length (m)
30.48
Cable Pitch (mm)
1.27
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.99
Velocity of Propagation (%)
71
Time Delay
4.72ns/m
Maximum Voltage Rating
300V
Impedance (Ohm)
89
Inductance
0.43uH/m
Insulation DC Resistance
>10GOhm/10ft
Capacitance
53.1pF/m
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Roll
Product Depth (mm)
20.32
Product Height (mm)
0.99
Bunch Stranding
7x34
Standards
VW-1
Insulation Color
Gray/Red

