Arrow Electronic Components Online
380110100|3M|simage
380110100|3M|limage
Cable Flat/Ribbon

3801/10 (100)

Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Flat Cable
  • Wire Size (AWG)
    26
  • Number of Conductors
    10
  • Factory Cable Length (m)
    30.48
  • Cable Pitch (mm)
    1.27
  • Conductor Material
    Tinned Copper
  • Insulation Thickness (mm)
    0.99
  • Velocity of Propagation (%)
    71
  • Time Delay
    4.72ns/m
  • Maximum Voltage Rating
    300V
  • Impedance (Ohm)
    89
  • Inductance
    0.43uH/m
  • Insulation DC Resistance
    >10GOhm/10ft
  • Capacitance
    53.1pF/m
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Roll
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    0.99
  • Bunch Stranding
    7x34
  • Insulation Color
    Gray/Red
  • Standards
    VW-1

Documentation and Resources

Datasheets
Design resources