Arrow Electronic Components Online
380020442|MOLEX|simage
380020442|MOLEX|limage
Reduced Price
Connector Jumpers and Shunts

380020442

Conn Jumper 2 POS 14.26mm

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Jumper
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    14.26
  • Product Length (mm)
    22.21
  • Product Depth (mm)
    9.02
  • Product Height (mm)
    7.54

Documentation and Resources

Datasheets
Design resources