Arrow Electronic Components Online
3778|POMONA|simage
3778|POMONA|limage
Connector RF

3778

Conn BNC 50Ohm Solder Cup ST Panel Mount RCP Gold

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Product Length (mm)
    27.18
  • Product Depth (mm)
    16
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources