Embedded System Development Boards and Kits
3775
BCM2837B0 Application Processor and SOC Development Board 1400MHz CPU 1GB RAM Lunix/Raspbian
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.70
Automotive
No
PPAP
No
Type
Development Board
Supported Device
BCM2837B0
Supported Device Technology
Application Processor and SOC
RAM Size
1GB
USB
4
Ethernet
1
GPIO
40
Display Interface
HDMI/MIPI-DSI
Display Type
LCD
Operating Systems
Lunix|Raspbian
PC Card Interface
micro SD
Linux
Linux
Daughter Cards
Yes

