Arrow Electronic Components Online
375920300SF|3M|simage
375920300SF|3M|limage
Cable Flat/Ribbon

3759/20300SF

Round Flat Cable Polyvinyl Chloride 20Conductors 28AWG 7.6mm 300V Black/Gray 91.44m Roll

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Round Flat Cable
  • Wire Size (AWG)
    28
  • Number of Conductors
    20
  • Factory Cable Length (m)
    91.44
  • Cable Pitch (mm)
    1.27
  • Conductor Material
    Tinned Copper
  • Jacket Color
    Black/Gray
  • Maximum Outer Diameter (mm)
    7.6
  • Maximum Voltage Rating
    300V
  • Impedance (Ohm)
    90
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Roll
  • Product Depth (mm)
    25.37
  • Bunch Stranding
    7x36
  • Insulation Color
    Black/Gray
  • Jacket Material
    Polyvinyl Chloride

Documentation and Resources

Datasheets
Design resources