Arrow Electronic Components Online
Tapes

375

Tapes Premium Heavy Duty Packaging Tape Rubber/Resin Clear and Tan Polypropylene Film 50m

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Premium Heavy Duty Packaging Tape
  • Backing Material
    Polypropylene Film
  • Adhesive Material
    Rubber/Resin
  • Color
    Clear and Tan
  • Length (m)
    50
  • Thickness (mm)
    0.079
  • Packaging
    Case

Documentation and Resources

Datasheets
Design resources