Cable Flat/Ribbon
3749/80 100FT
Flat Cable Thermoplastic Elastomer 80Conductors 30AWG 150V 30.48m Roll
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
30
Number of Conductors
80
Factory Cable Length (m)
30.48
Cable Pitch (mm)
0.64
Conductor Material
Tinned Solid Copper
Insulation Thickness (mm)
0.64
Velocity of Propagation (%)
69
Time Delay
4.86ns/m
Maximum Voltage Rating
150V
Impedance (Ohm)
90
Inductance
0.43uH/m
Insulation DC Resistance
>10GOhm/10ft
Capacitance
54.1pF/m
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Roll
Product Depth (mm)
50.8
Product Height (mm)
0.64
Insulation Color
Blue/Gray
Standards
VW-1

