You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
37302C|MURATAPS|limage
37302C|MURATAPS|simage
Inductor Surface Mount

37302C

Inductor Power Wirewound 3uH 10% 100KHz 9A 0.0048Ohm DCR T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Inductance (H)
    3u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    9
  • Maximum Saturation Current (A)
    13(Typ)
  • Maximum DC Resistance (Ohm)
    0.0048
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    14.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    11.5
  • Maximum Product Height (mm)
    5.8

Documentation and Resources

Datasheets
Design resources