Connector Headers and PCB Receptacles
37216-62M3-004PL
Conn Wire to Board SKT 16 POS 2mm Solder ST Thru-Hole Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Wire to Board
Gender
SKT
Number of Contacts
16
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
6.5
Maximum Current Rating (A)
3
Maximum Voltage Rating
32V
Insulation Resistance (MOhm)
1
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
15.8
Product Depth (mm)
25.9
Product Height (mm)
13
Mounting
Through Hole

