You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
3712|ADAFRUIT|limage
3712|ADAFRUIT|simage
Prodotti vari

3712

PCB Coaster - LEDs and Adabot

Adafruit Industries
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8534.00.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    PCB Coaster
  • Product Height (mm)
    100
  • Product Depth (mm)
    2.4
  • Product Length (mm)
    112
  • Product Weight (g)
    43.9

Documentation and Resources

Datasheets
Design resources