Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
IDT
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
32V
Insulation Resistance (MOhm)
1
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Wire Size (AWG)
20-24
Packaging
Box
Product Length (mm)
12.9
Product Depth (mm)
15.6
Product Height (mm)
5.9
Mounting
Cable Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

