Connector Headers and PCB Receptacles
37103-3122-000FL
Conn Wire to Board HDR 3 POS 2mm IDT ST Cable Mount Carton
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
32V
Insulation Resistance (MOhm)
1
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Packaging
Carton
Product Length (mm)
10.4
Product Depth (mm)
15.6
Product Height (mm)
5.9
Mounting
Cable Mount

