Fuses
37012500430
Fuse Cartridge Fast Acting 2.5A 250V Radial 8.5 X 8mm Thermoplastic Bulk CCC/PSE/SEMKO/VDE/cULus
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Application
Motor Circuit
Fuse Size (mm)
8.5 X 8
Current Rating (A)
2.5
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
0.66
Breaking Capacity @ Rated Voltage (A)
35@250VAC
Typical Melting I2t (A²S)
1.8
Termination Style
Radial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Seated Plane Height (mm)
8(Max)
Product Diameter (mm)
8.5
Product Height (mm)
8(Max)
Fuse Material
Thermoplastic
Mounting
Through Hole

