Arrow Electronic Components Online
37BNC5002133NE|HUBER_SU|simage
37BNC5002133NE|HUBER_SU|limage
Connector RF

37_BNC-50-0-2/133_NE

Conn BNC Adapter 0Hz to 4GHz 50Ohm ST F/F Gold Over Nickel Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC Adapter
  • Gender
    F/F
  • Body Orientation
    Straight
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Single
  • Product Length (mm)
    33.8
  • Product Depth (mm)
    17.5
  • Product Height (mm)
    17.5

Documentation and Resources

Datasheets
Design resources