You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
37.002|ALTECH|simage
37.002|ALTECH|limage
Connector Terminal Blocks

37.002

Conn Terminal Block 2 POS 5.08mm Screw Cable Mount 15A

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    300V
  • Product Length (mm)
    10.16
  • Product Depth (mm)
    17.3
  • Product Height (mm)
    15
  • Housing Color
    Green
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources