Cable Assembly Audio/Video
36HR14436X
Cable Assembly Audio/Video 3.65m 3.5mm Mini Stereo to 3.5mm Mini Stereo 1 to 1 POS M-M Crimp-Crimp 26AWG
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Length (m)
3.65
Cable Type
Audio/Video
Wire Size (AWG)
26
Connector Type A
3.5mm Mini Stereo
Connector Type B
3.5mm Mini Stereo
Gender
M-M
Contact Termination
Crimp-Crimp
Number of Contacts
1 to 1
Connector Orientation
Right Angle to Right Angle
Contact Material
Brass
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Outer Diameter (mm)
3
Shield Type
Spiral

