Test Clips, Leads and Probes - End Connectors
3690-2
Conn Banana M 1 POS Solder ST Cable Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Banana
Gender
M
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
5
Mounting
Cable Mount
Termination Method
Solder
Wire Size (AWG)
20-22
Maximum Operating Temperature (°C)
80
Product Diameter (mm)
4.83
Product Length (mm)
22.61

