Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9030.32.00.00
Automotive
Unknown
PPAP
Unknown
Type
Digital
Style
Clamp-ON
Display Type
LCD
Display Digits
3.75
Diode Test
Yes
Continuity Test
Yes
Low Battery Indication
Yes
Data Hold
Yes
Maximum AC Voltage Measurement (V)
750
Maximum DC Voltage Measurement (V)
1000
Maximum AC Current Measurement (A)
2000
Maximum DC Current Measurement (A)
2000
Maximum Capacitance Measurement (uF)
40
Maximum Resistance Measurement (MOhm)
40
Maximum Frequency Measurement (MHz)
0.4
Warranty (Year)
1Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
519
Dimensions (mm)
275x90x43

