Arrow Electronic Components Online
36270|TE|simage
36270|TE|limage
Connector Terminals

36270

Flag Terminal 10-12AWG Copper 17.83mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8205.40.00.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Flag Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Maximum Current Rating (A)
    1
  • Maximum Operating Temperature (°C)
    170
  • Insulation
    Non-Insulated
  • Packaging
    Loose
  • Product Length (mm)
    17.83
  • Product Depth (mm)
    9.53
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources