Arrow Electronic Components Online
3600|POMONA|simage
3600|POMONA|limage
Connector RF

3600

Conn BNC Solder ST Cable Mount PL Gold Over Silver

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Contact Plating
    Gold Over Silver
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Product Length (mm)
    38.1
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources