Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
5
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
5
Termination Method
Screw
Maximum Current Rating (A)
8
Maximum Voltage Rating
300V
Product Length (mm)
19.84
Product Depth (mm)
15.5
Product Height (mm)
11
Housing Color
Green

